The MP85O2704H250 film capacitor from STK Electronics features a capacitance of 2.7uF with a tolerance of 2.5%. It operates within a temperature range of -55°C to 105°C and is rated for 250VDC and 160VAC. The capacitor has a dielectric of polypropylene (PP) and is designed for through-hole mounting with an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 45 X 10.5 X 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |