This film capacitor from STK Electronics features a capacitance of 0.0039uF with a tolerance of 10%. It is rated for 400VDC and 220VAC, with a dielectric material of polypropylene. The operating temperature range is -55°C to 105°C. It is designed for through-hole mounting with an axial termination style and measures 11mm x 3.5mm x 6mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0039uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 11 X 3.5 X 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |