The MP85O4703H630 film capacitor from STK Electronics features a capacitance of 0.47uF with a tolerance of 2.5%. It is rated for 630VDC and 250VAC, with a dielectric material of polypropylene. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. It is designed for through-hole mounting with an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 32 X 11 X 21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |