The STK Electronics MP85O4704H400 is a film capacitor with a capacitance of 4.7uF and a working voltage of 400VDC. It has a tolerance of 2.5% and is constructed with a polypropylene dielectric. The capacitor is rated for operation from -55°C to 105°C and is available in an axial through-hole package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 58 X 18.5 X 30mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |