The MP85O5601H400 film capacitor from STK Electronics features a capacitance of 0.0056uF with a tolerance of 2.5%. It has a DC rated voltage of 400VDC and an AC rated voltage of 220VAC. The capacitor is designed for operation within a temperature range of -55°C to 105°C and is mounted through a hole with an axial termination style. The size of the capacitor is 11 X 3.5 X 6.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0056uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 11 X 3.5 X 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |