The MP85O5602H630 film capacitor from STK Electronics features a capacitance of 0.056uF with a voltage rating of 630VDC and 250VAC. It has a tolerance of 2.5% and is constructed with a polypropylene dielectric. The capacitor is designed for through-hole mounting with an axial termination style and measures 19 X 6.5 X 12.5 in size. It operates within a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.056uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19 X 6.5 X 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |