This film capacitor from STK Electronics features a capacitance of 0.068uF and a working voltage of 630VDC with a 10% tolerance. It has a dielectric material of polypropylene and is rated for operation between -55°C and 105°C. The capacitor is designed for through hole mounting with an axial termination style and measures 26.5mm x 6mm x 12mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.068uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 26.5 X 6 X 12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |