The MP85O8201G160 film capacitor from STK Electronics features a capacitance of 0.0082uF with a voltage rating of 160VDC and 120VAC. It has a tolerance of 2% and is suitable for operating temperatures between -55°C and 105°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 11 X 3.5 X 6 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 160VDC|120VAC |
| Tolerance | 2% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 120VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 11 X 3.5 X 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |