The MP85O8201G400 is a 0.0082uF film capacitor from STK Electronics with a DC rated voltage of 400VDC and an AC rated voltage of 220VAC. It features a tolerance of 2% and a negative capacitance tolerance of -2%. The capacitor is designed for through hole mounting with an axial termination style and measures 11 X 3.5 X 6 in size. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 220VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 11 X 3.5 X 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |