The MP85O8201M160 film capacitor from STK Electronics features a capacitance of 0.0082uF with a voltage rating of 160VDC and 20% tolerance. It operates within a temperature range of -55°C to 105°C and is designed for through-hole mounting with an axial termination style. The capacitor is constructed with a polypropylene dielectric and has a negative capacitance tolerance of -20%. Its size measures 11 X 3.5 X 6.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 160VDC|120VAC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 120VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 11 X 3.5 X 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |