The MP85O8202G160 film capacitor from STK Electronics features a capacitance of 0.082uF with a tolerance of 2%. It has a DC rated voltage of 160VDC and an AC rated voltage of 120VAC. The capacitor operates within a temperature range of -55 to 105 degrees Celsius. It is designed for through hole mounting with an axial termination style and measures 14 X 3.5 X 6.5 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 160VDC|120VAC |
| Tolerance | 2% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 120VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14 X 3.5 X 6.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |