The MP85O8202H400 is a film capacitor with a capacitance of 0.082uF, rated for 400VDC and 220VAC. It has a tolerance of 2.5% and is designed for through-hole mounting with an axial termination style. The capacitor operates within a temperature range of -55°C to 105°C and has a size of 19 X 5.5 X 11.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19 X 5.5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |