This 0.082uF film capacitor has a DC rated voltage of 400VDC and an AC rated voltage of 220VAC. It features a tolerance of 5% and a negative capacitance tolerance of -5. The capacitor is designed to operate within a temperature range of -55 to 105 degrees Celsius. It is available in a through hole axial package with a size of 19 X 5.5 X 11.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19 X 5.5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |