This 0.082uF film capacitor has a DC rated voltage of 160VDC and an AC rated voltage of 120VAC. It features a tolerance of 10% and is constructed with a polypropylene dielectric. The capacitor operates over a temperature range of -55°C to 105°C and is mounted through a hole with an axial termination style. Its dimensions are 14mm x 3.5mm x 6.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 160VDC|120VAC |
| Tolerance | 10% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 120VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14 X 3.5 X 6.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |