The MP85O8202M630 film capacitor has a capacitance of 0.082uF with a tolerance of 20%. It is rated for a DC voltage of 630VDC and an AC voltage of 250VAC. Operating temperature range is from -55 to 105 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style and measures 26.5 X 6.5 X 12.5 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 26.5 X 6.5 X 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |