This 0.0082uF film capacitor has a DC rated voltage of 160VDC and an AC rated voltage of 120VAC. It features a tolerance of 1% and a negative capacitance tolerance of -1%. The capacitor is designed for through hole mounting with a radial termination style and a size of 10 X 4 X 9. It is suitable for use in a variety of applications, including those requiring high voltage and low capacitance.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 160VDC|120VAC |
| Tolerance | 1% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 120VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |