The MP85R8201F400 is a 0.0082uF film capacitor with a DC rated voltage of 400VDC and an AC rated voltage of 220VAC. It features a tolerance of 1% and a dielectric material of polypropylene. The capacitor is designed for through-hole mounting with a radial termination style and a size of 10 X 4 X 9mm. It has a terminal pitch of 7.5mm and is suitable for a wide range of general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 1% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 220VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |