The MP85R8201F630 film capacitor from STK Electronics features a capacitance of 0.0082uF with a tolerance of 1%. It is rated for 630VDC and 250VAC, with a dielectric material of polypropylene. The capacitor is designed for through-hole mounting with a radial termination style and measures 13 X 4 X 9 in size. It has a terminal pitch of 10.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 1% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 250VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |