The MP85R8201G160 is a film capacitor with a capacitance of 0.0082uF and a DC rated voltage of 160VDC. It has a tolerance of 2% and is designed for through hole mounting with a radial termination style. The capacitor is rated for 120VAC and has a size of 10 X 4 X 9 with a terminal pitch of 7.5mm. It is manufactured by STK Electronics and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 160VDC|120VAC |
| Tolerance | 2% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 120VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |