The STK Electronics MP85R8201G630 is a film capacitor with a capacitance of 0.0082uF and a DC rated voltage of 630VDC. It has a tolerance of 2% and is designed for through hole mounting with a radial termination style. The capacitor is rated for 250VAC and has a size of 13 X 4 X 9 with a terminal pitch of 10.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 2% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 250VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |