The MP85R8201K160 film capacitor from STK Electronics features a capacitance of 0.0082uF with a voltage rating of 160VDC and 120VAC. It has a tolerance of 10% and is designed for through-hole mounting with a radial termination style. The capacitor measures 10 X 4 X 9 in size and has a terminal pitch of 7.5. It is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 160VDC|120VAC |
| Tolerance | 10% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 120VAC |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |