The MP85R8201K400 is a film capacitor with a capacitance of 0.0082uF, rated for 400VDC and 10% tolerance. It has a through hole mounting style and radial termination. The capacitor is designed for general use and has a size of 10 X 4 X 9 with a terminal pitch of 7.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |