The MP85R8201M400 is a film capacitor with a capacitance of 0.0082uF and a tolerance of 20%. It has a DC rated voltage of 400VDC and an AC rated voltage of 220VAC. The capacitor is designed for through-hole mounting with a radial termination style. It measures 10 X 4 X 9 in size with a terminal pitch of 7.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 220VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |