The MP85R8201M630 film capacitor from STK Electronics features a capacitance of 0.0082uF with a voltage rating of 630VDC and 250VAC. It has a tolerance of 20% and is designed for through-hole mounting with a radial termination style. The capacitor measures 13 X 4 X 9 in size with a terminal pitch of 10. It is suitable for use in a variety of applications requiring a high-voltage capacitor with a compact footprint.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |