The MP85R8202F630 film capacitor from STK Electronics features a capacitance of 0.082uF with a tolerance of 1%. It is rated for a DC voltage of 630VDC and an AC voltage of 250VAC. The capacitor has a dielectric material of polypropylene and is designed for through-hole mounting with a radial termination style. It measures 26.5 X 7 X 16.5 in size and has a terminal pitch of 22.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 1% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 250VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 7 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |