This film capacitor from STK Electronics has a capacitance of 0.082uF and a working voltage of 250VDC. It has a tolerance of 2% and is rated for 160VAC. The capacitor is designed for through-hole mounting with a radial termination style and measures 18 X 5 X 11 in size. It has a terminal pitch of 15 and is made with a polypropylene dielectric.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 2% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 160VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 5 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |