The MP85R8202G400 is a film capacitor with a capacitance of 0.082uF and a tolerance of 2%. It has a DC rated voltage of 400VDC and an AC rated voltage of 220VAC. The capacitor is mounted through a radial termination style and has a size of 18 X 6 X 12. It is suitable for use in a variety of applications, including those requiring high voltage stability and low capacitance values.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 220VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 6 X 12mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |