The MP85R8202H630 film capacitor from STK Electronics features a capacitance of 0.082uF with a tolerance of 2.5%. It can withstand DC voltages of up to 630VDC and AC voltages of up to 250VAC. The capacitor has a dielectric material of polypropylene (PP) and is designed for through-hole mounting with a radial termination style. The physical dimensions of the capacitor are 26.5 X 7 X 16.5mm with a terminal pitch of 22.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 2.5% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 7 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |