The MP85R8202J400 is a film capacitor from STK Electronics with a capacitance of 0.082uF and a working voltage of 400VDC. It has a tolerance of 5% and is rated for 220VAC. The capacitor is designed for through-hole mounting with a radial termination style. It measures 18 X 6 X 12 in size with a terminal pitch of 15. The dielectric material is polypropylene.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 6 X 12mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |