This film capacitor from STK Electronics features a capacitance of 0.082uF with a tolerance of 10%. It is rated for 400VDC and 220VAC, making it suitable for high-voltage applications. The capacitor has a dielectric material of polypropylene (PP) and is available in a through-hole radial package with a terminal pitch of 15mm. The size of the capacitor is 18mm x 6mm x 12mm, making it suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 6 X 12mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |