The MP85R8202M250 film capacitor from STK Electronics features a capacitance of 0.082uF with a tolerance of 20%. It has a DC rated voltage of 250V and an AC rated voltage of 160V. The capacitor is designed for through-hole mounting with a radial termination style. Its size is 18 X 5 X 11, with a terminal pitch of 15.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 5 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |