The MP881003F630 is a pulse capacitor with a capacitance of 0.1uF and a working voltage of 630VDC. It has a tolerance of 1% and is constructed with a polypropylene dielectric. The capacitor is rated for operation over the temperature range of -55°C to 105°C and is designed for through-hole mounting with an axial termination style. It is suitable for use in a variety of applications requiring high-voltage pulse capacitors.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 1% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 250VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 26.5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |