The MP881202G400 is a pulse film capacitor from STK Electronics with a capacitance of 0.012uF and a voltage rating of 400VDC. It has a tolerance of 2% and is designed for use in applications where high voltage and low capacitance are required. The capacitor is rated for operation between -55°C and 105°C and is available in a through hole axial package. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.012uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 220VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14 X 6.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |