The MP881202H400 is a pulse film capacitor from STK Electronics with a capacitance of 0.012uF and a voltage rating of 400VDC or 220VAC. It has a tolerance of 2.5% and is suitable for operation between -55°C and 105°C. The capacitor is mounted through a hole and features an axial termination style with a size of 14 X 6.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.012uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14 X 6.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |