The MP881203K400 is a pulse film capacitor with a capacitance of 0.12uF and a voltage rating of 400VDC. It has a tolerance of 10% and is designed for through hole mounting with an axial termination style. The capacitor operates within a temperature range of -55°C to 105°C and features a polypropylene dielectric. It is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.12uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 26.5 X 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |