The MP881204G250 is a pulse type film capacitor from STK Electronics with a capacitance of 1.2uF and a working voltage of 250VDC. It has a tolerance of 2% and is rated for operation from -55°C to 105°C. The capacitor is designed for through hole mounting with an axial termination style and measures 45 X 16.5mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 2% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 160VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 45 X 16.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |