The MP881204J160 film capacitor from STK Electronics features a capacitance of 1.2uF with a tolerance of 5%. It is rated for 160VDC and 100VAC, with a negative capacitance tolerance of -5%. This pulse capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 100VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 32 X 15.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |