This 1.2uF film capacitor is rated for 250VDC and 160VAC with a 10% tolerance. It has a pulse type capacitance and is constructed with a polypropylene dielectric. The capacitor operates between -55°C and 105°C and is designed for through hole mounting with an axial termination style. It measures 45mm by 16.5mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 45 X 16.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |