This pulse type film capacitor from STK Electronics has a capacitance of 0.15uF and a working voltage of 160VDC or 100VAC. The capacitor has a tolerance of 1% and is made with a polypropylene dielectric. It operates over a temperature range of -55°C to 105°C and is designed for through hole mounting with an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 1% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 100VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19 X 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |