This 0.15uF film capacitor is rated for 160VDC and 100VAC with a 10% tolerance. It has a pulse type capacitance and a dielectric material of polypropylene. The operating temperature range is -55°C to 105°C. The capacitor is designed for through hole mounting with an axial termination style and a size of 19 X 8.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 10% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19 X 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |