The MP881503K400 is a pulse capacitor with a capacitance of 0.15uF and a working voltage of 400VDC or 220VAC. It has a tolerance of 10% and is made with a polypropylene dielectric. The capacitor operates between -55°C and 105°C and is mounted through a hole with an axial termination style. It measures 26.5mm by 10mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 26.5 X 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |