The MP881802H250 film capacitor from STK Electronics is a pulse capacitor with a capacitance of 0.018uF and a DC rated voltage of 250VDC. It has a tolerance of 2.5% and is designed for operation in a temperature range of -55°C to 105°C. The capacitor is mounted through a hole and has an axial termination style. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.018uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14 X 6.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |