The MP882202G630 is a pulse film capacitor from STK Electronics with a capacitance of 0.022uF and a DC rated voltage of 630VDC. It has a tolerance of 2% and a negative capacitance tolerance of -2. The capacitor is rated for 250VAC and has a size of 19 X 7.5. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 2% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 250VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19 X 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |