This 0.22uF pulse film capacitor is rated for 250VDC and 160VAC with a tolerance of 2.5%. It has a negative capacitance tolerance of -2.5% and a positive capacitance tolerance of 2.5%. The capacitor is designed for pulse applications and has a size of 26.5 X 10. It can operate between -55°C and 105°C and is mounted through a hole with an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 26.5 X 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |