The MP882203M630 film capacitor from STK Electronics is a pulse capacitor with a capacitance of 0.22uF and a voltage rating of 630VDC or 250VAC. It has a tolerance of 20% and operates within a temperature range of -55°C to 105°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 32 by 14.5 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 32 X 14.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |