The MP882703K250 is a pulse film capacitor with a capacitance of 0.27uF and a voltage rating of 250VDC or 160VAC. It has a tolerance of 10% and is suitable for operation over a temperature range of -55°C to 105°C. The capacitor is mounted through a hole and has an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.27uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 26.5 X 10.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |