The MP882703K630 is a pulse type film capacitor with a capacitance of 0.27uF and a DC rated voltage of 630VDC. It has a tolerance of 10% and is made with a polypropylene dielectric. The capacitor is rated for operation between -55°C and 105°C and is available in a through hole axial package with a size of 32 X 16. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.27uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 32 X 16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |