This 0.033uF pulse film capacitor has a maximum operating voltage of 630VDC and 250VAC, with a tolerance of 10%. It is designed for use in high-voltage applications and has a dielectric material of polypropylene. The capacitor is rated for operation between -55°C and 105°C and is mounted through a hole with an axial termination style. The physical size of the capacitor is 19mm by 8.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.033uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19 X 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |