The MP883902K160 is a pulse film capacitor from STK Electronics with a capacitance of 0.039uF. It operates within a temperature range of -55°C to 105°C and is rated for 160VDC and 100VAC. The capacitor features a tolerance of 10% and is constructed with a polypropylene dielectric. It is designed for through-hole mounting with an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.039uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 10% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14 X 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |