Cap Film 0.39uF 630V PP 10% (45 X 16mm) Axial 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.39uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 45 X 16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |